Ferrite chip filter designed for data line EMI/RFI suppression. Features a 5A current rating and operates across a wide temperature range from -55°C to 125°C. This component utilizes an EIA standard package size of 2220, with dimensions of 5.59mm length, 5.08mm width, and 3.45mm height. It offers a single function and is ROHS compliant.
Steward HI2220R301R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 5.59 |
| Number of Functions | 1 |
| Manufacturer Series | HI |
| Series | HI2220 |
| Height | 3.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward HI2220R301R-10 to view detailed technical specifications.
No datasheet is available for this part.