Ferrite chip filter for data lines, featuring a single function and a 4A current rating. Designed for EMI/RFI suppression, it operates across a wide temperature range from -55°C to 125°C. This component adheres to RoHS compliance and is housed in a standard EIA package size 2220 with 2 pins.
Steward HR2220P601R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | HR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward HR2220P601R-10 to view detailed technical specifications.
No datasheet is available for this part.