Steward HZ1806K102R-10 technical specifications.
| Width | 1.6 |
| Length | 4.5 |
| Number of Functions | 1 |
| Manufacturer Series | HZ1806K102R |
| Height | 1.6 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward HZ1806K102R-10 to view detailed technical specifications.
No datasheet is available for this part.