Steward LI0603E151R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Manufacturer Series | LI0603E151R |
| Height | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward LI0603E151R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.