Ferrite chip for data line EMI/RFI filtering. Features a single function with a 1A current rating. Operates across a wide temperature range from -55°C to 125°C. Compact package dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. RoHS compliant.
Steward MI0603J601R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Manufacturer Series | MI0603J601R |
| Series | MI0603J601R-10 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward MI0603J601R-10 to view detailed technical specifications.
No datasheet is available for this part.