Ferrite chip EMI/RFI filter for data lines, featuring a single function and a maximum operating current of 2.5A. Operates across a wide temperature range from -55°C to 125°C. Compact package dimensions include a width of 1.25mm, length of 2mm, and height of 0.9mm. RoHS compliant for environmental responsibility.
Steward MI0805M221R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | MI0805M221R |
| Series | MI0805M221R-10 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Steward MI0805M221R-10 to view detailed technical specifications.
No datasheet is available for this part.