Steward MI1206K900R-00 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Series | MI1206 SERIES |
| Height | 1.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward MI1206K900R-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.