Steward MI1812K121R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 1 |
| Manufacturer Series | MI1812K121R |
| Series | MI1812K |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward MI1812K121R-10 to view detailed technical specifications.
No datasheet is available for this part.