STK Electronics KP80D1002G100 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 7.5 |
| Product Length (mm) | 10.5(Max) |
| Product Depth (mm) | 4(Max) |
| Product Height (mm) | 8.5(Max) |
| Seated Plane Height (mm) | 10.53(Max) |
| Lead Length (mm) | 5.08 |
| Size (mm) | 10.5 X 4 X 8.5 |
| Wire Form | Straight |
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 7J766 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for STK Electronics KP80D1002G100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.