STK Electronics KP80D1003G100 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18.5(Max) |
| Product Depth (mm) | 6.5(Max) |
| Product Height (mm) | 12.5(Max) |
| Seated Plane Height (mm) | 14.53(Max) |
| Lead Length (mm) | 5.08 |
| Size (mm) | 18.5 X 6.5 X 12.5 |
| Wire Form | Straight |
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 7J766 |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for STK Electronics KP80D1003G100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.