STK Electronics MM33R1502J100 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 6.5 |
| Seated Plane Height (mm) | 6.5 |
| Lead Length (mm) | 5 |
| Size (mm) | 7.5 X 2.5 X 6.5 |
| Wire Form | Straight |
| Capacitance | 0.015uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 7J766 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for STK Electronics MM33R1502J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.