STK Electronics MM35O1204K63 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 63VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 4.5 X 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MM35O1204K63 to view detailed technical specifications.
No datasheet is available for this part.