Cap Film 1.5uF 630V PET 1% (32 X 12.5 X 23mm) Axial 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 230VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 32 X 12.5 X 23mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |