STK Electronics MM35O2704F63 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 63VDC|30VAC |
| Tolerance | 1% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 4.5 X 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MM35O2704F63 to view detailed technical specifications.
No datasheet is available for this part.