STK Electronics MM371501H1000 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.5 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MM371501H1000 to view detailed technical specifications.
No datasheet is available for this part.