STK Electronics MM371804J63 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1.8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | MM37 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for STK Electronics MM371804J63 to view detailed technical specifications.
No datasheet is available for this part.