The MM373904H400 film capacitor from STK Electronics features a capacitance of 3.9uF with a tolerance of 2.5% and a dielectric of PET. It operates within a temperature range of -55 to 105 degrees Celsius and is rated for 400VDC and 200VAC. The capacitor is designed for through-hole mounting with an axial termination style and measures 21.5 by 45 in size.
STK Electronics MM373904H400 technical specifications.
| Capacitance | 3.9uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 21.5 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MM373904H400 to view detailed technical specifications.
No datasheet is available for this part.