The STK Electronics MM373904M400 film capacitor features a capacitance of 3.9uF with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is rated for 400VDC and 200VAC. The capacitor is designed for through-hole mounting with an axial termination style and measures 21.5 X 45 in size.
STK Electronics MM373904M400 technical specifications.
| Capacitance | 3.9uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 21.5 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MM373904M400 to view detailed technical specifications.
No datasheet is available for this part.