Cap Film 4.7uF 400V PET 10% (23.5 X 45mm) Axial 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 23.5 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |