The MM374704M400 film capacitor from STK Electronics features a capacitance of 4.7uF with a tolerance of 20%. It is rated for 400VDC and 200VAC, with a dielectric of PET. The capacitor has a negative capacitance tolerance of -20% and is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 105°C.
STK Electronics MM374704M400 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 23.5 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MM374704M400 to view detailed technical specifications.
No datasheet is available for this part.