The MM376802G100 is a 0.068uF film capacitor with a rated voltage of 100VDC and 63VAC. It features a tolerance of 2% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with an axial termination style. Operating temperature range is -55°C to 105°C.
STK Electronics MM376802G100 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MM376802G100 to view detailed technical specifications.
No datasheet is available for this part.