Cap Film 8.2uF 630V PET 20% (38.5 X 58mm) Axial 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| AC Rated Voltage | 230VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 38.5 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |