STK Electronics MM37R1001K400 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 7.5 |
| Product Length (mm) | 10(Max) |
| Product Depth (mm) | 4(Max) |
| Product Height (mm) | 9(Max) |
| Seated Plane Height (mm) | 9(Max) |
| Size (mm) | 10 X 4 X 9 |
| Wire Form | Straight |
| Capacitance | 0.001uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 7J766 |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for STK Electronics MM37R1001K400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.