The MP851204M160 film capacitor from STK Electronics features a capacitance of 1.2uF with a tolerance of 20%. It is rated for 160VDC and 120VAC, with a dielectric material of polypropylene (PP). The capacitor has a negative capacitance tolerance of -20% and operates within a temperature range of -55°C to 105°C. It is designed for through-hole mounting with an axial termination style and measures 11 x 26.5mm in size.
STK Electronics MP851204M160 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 120VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11 X 26.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP851204M160 to view detailed technical specifications.
No datasheet is available for this part.