The MP851204M250 is a 250VDC/160VAC rated film capacitor with a capacitance of 1.2uF and a tolerance of 20%. It features a polypropylene dielectric and is available in a through-hole axial package with a size of 13 X 32. The capacitor operates over a temperature range of -55 to 105 degrees Celsius.
STK Electronics MP851204M250 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13 X 32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP851204M250 to view detailed technical specifications.
No datasheet is available for this part.