This film capacitor from STK Electronics features a capacitance of 1.2uF with a tolerance of 20%. It is rated for 400VDC and 220VAC, with a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through-hole mounting with an axial termination style, and measures 15mm by 45mm in size.
STK Electronics MP851204M400 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP851204M400 to view detailed technical specifications.
No datasheet is available for this part.