This 1.5uF film capacitor from STK Electronics has a voltage rating of 400VDC and 220VAC, with a tolerance of 20%. It features a polypropylene dielectric and a negative capacitance tolerance of -20%. Operating temperatures range from -55 to 105 degrees Celsius. The capacitor is designed for through-hole mounting with an axial termination style and measures 16.5mm by 45mm in size.
STK Electronics MP851504M400 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 16.5 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP851504M400 to view detailed technical specifications.
No datasheet is available for this part.