The STK Electronics MP858203M160 is a 160VDC film capacitor with a capacitance of 0.82uF. It features a tolerance of 20% and is rated for operation between -55°C and 105°C. The capacitor has a dielectric of polypropylene and is designed for through-hole mounting with an axial termination style. It measures 9.5 X 26.5 in size.
STK Electronics MP858203M160 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 120VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.5 X 26.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP858203M160 to view detailed technical specifications.
No datasheet is available for this part.