This film capacitor from STK Electronics has a capacitance of 0.82uF with a tolerance of 20%. It is rated for a DC voltage of 250V and an AC voltage of 160V. The operating temperature range is -55 to 105 degrees Celsius. It is designed for through-hole mounting with an axial termination style. The capacitor measures 13 by 26.5 in size.
STK Electronics MP858203M250 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13 X 26.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP858203M250 to view detailed technical specifications.
No datasheet is available for this part.