The MP85O4701G250 is a 0.0047uF film capacitor with a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a tolerance of 2% and a negative capacitance tolerance of -2%. The capacitor is designed for through hole mounting with an axial termination style and measures 11 X 3.5 X 6 in size. It operates within a temperature range of -55°C to 105°C.
STK Electronics MP85O4701G250 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11 X 3.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP85O4701G250 to view detailed technical specifications.
No datasheet is available for this part.