STK Electronics MP85O5602G400 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 4.5 X 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP85O5602G400 to view detailed technical specifications.
No datasheet is available for this part.