The STK Electronics MP85O5602K630 is a film capacitor with a capacitance of 0.056uF, rated for 630VDC and 250VAC. It has a tolerance of 10% and is suitable for operation between -55°C and 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 19 x 6.5 x 12.5 mm in size.
STK Electronics MP85O5602K630 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 6.5 X 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP85O5602K630 to view detailed technical specifications.
No datasheet is available for this part.