This 0.033uF pulse capacitor from STK Electronics has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for 160VDC and 100VAC, with a tolerance of 2.5%. The capacitor has a dielectric of polypropylene and is available in an axial through-hole package with a size of 14 x 6.5mm.
STK Electronics MP883302H160 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP883302H160 to view detailed technical specifications.
No datasheet is available for this part.