Cap Film 0.33uF 160V PP 5% (26.5 X 9.5mm) Axial 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.5 X 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |