The MP885602H630 film capacitor from STK Electronics features a capacitance of 0.056uF with a tolerance of 2.5%. It has a DC rated voltage of 630V and an AC rated voltage of 250V. The capacitor is designed for pulse applications and has a negative capacitance tolerance of -2.5%. It operates within a temperature range of -55°C to 105°C and is mounted through a hole with an axial termination style. The capacitor measures 26.5 X 9 in size.
STK Electronics MP885602H630 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.5 X 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP885602H630 to view detailed technical specifications.
No datasheet is available for this part.