The STK Electronics MP888202H160 is a pulse film capacitor with a capacitance of 0.082uF and a voltage rating of 160VDC. It has a tolerance of 2.5% and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is suitable for use in a variety of applications requiring a pulse capacitor with high voltage and low capacitance.
STK Electronics MP888202H160 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP888202H160 to view detailed technical specifications.
No datasheet is available for this part.