The MP88R1803G160 is a 0.18uF film capacitor with a DC rated voltage of 160VDC and an AC rated voltage of 100VAC. It features a tolerance of 2% and a negative capacitance tolerance of -2%. The capacitor is designed for through-hole mounting with a radial termination style and measures 7.5 X 13.5 X 18 in size. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance values.
STK Electronics MP88R1803G160 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 2% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 100VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 13.5 X 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP88R1803G160 to view detailed technical specifications.
No datasheet is available for this part.