Cap 33nF 400VDC/220VAC PLYP 1% 5 X 11 X 18mm RDL
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 220VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 11 X 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |