STK Electronics MP94R1003K1600 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 32(Max) |
| Product Depth (mm) | 18(Max) |
| Product Height (mm) | 30(Max) |
| Seated Plane Height (mm) | 30(Max) |
| Size (mm) | 32 X 18 X 30 |
| Wire Form | Straight |
| Capacitance | 0.1uF |
| Voltage | 1600VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 7J766 |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for STK Electronics MP94R1003K1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.