STK Electronics MPC2R1002F630 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 230VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 10 X 13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MPC2R1002F630 to view detailed technical specifications.
No datasheet is available for this part.