This film capacitor from STK Electronics features a capacitance of 0.0012uF with a tolerance of 2.5%. It is rated for a DC voltage of 630VDC and an AC voltage of 230VAC. The capacitor has a mounting style of through hole and a termination style of radial. It measures 4 X 9 X 10 in size.
STK Electronics MPC2R1201H630 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 230VAC |
| Positive Capacitance Tolerance | 2.5% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 9 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MPC2R1201H630 to view detailed technical specifications.
No datasheet is available for this part.