The STK Electronics MPC2R1203M250 is a film capacitor with a capacitance of 0.12uF and a tolerance of 20%. It has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. The capacitor is designed for through-hole mounting and features a radial termination style. It measures 5mm x 11mm x 18mm in size.
STK Electronics MPC2R1203M250 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 11 X 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MPC2R1203M250 to view detailed technical specifications.
No datasheet is available for this part.