Cap 68nF 630VDC PLYC 2.5% 8.5 X 15 X 18mm RDL
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 230VAC |
| Positive Capacitance Tolerance | 2.5% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 15 X 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |