Stmicroelectronics 1.5KE43CA technical specifications.
| Package/Case | 201 |
| Clamping Voltage | 59.3V |
| Current | 223A |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE43CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.