Stmicroelectronics 2N6400G technical specifications.
| Package/Case | TO-252-3 |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N6400G to view detailed technical specifications.
No datasheet is available for this part.