Stmicroelectronics 54ACT273K01Q technical specifications.
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics 54ACT273K01Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.