Stmicroelectronics 57C256F-70J technical specifications.
| Access Time-Max | 70ns |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 57C256F-70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.