Stmicroelectronics 57C43C-35JI technical specifications.
| Access Time-Max | 35ns |
| Density | 32Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 57C43C-35JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.