Stmicroelectronics 57C43C-45TMB technical specifications.
| Access Time-Max | 45ns |
| Package/Case | CDIP |
| Density | 32Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Organization | 4KX8 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 57C43C-45TMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.