Stmicroelectronics 57C49C-35CMB technical specifications.
| Access Time-Max | 35ns |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Organization | 8KX8 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 57C49C-35CMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.